

ATA5721C-PLQW | |
|---|---|
DigiKey Part Number | ATA5721C-PLQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5721C-PLQW |
Description | RF RECEIVER ASK/FSK 315MHZ SMD |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 315MHz PCB, Surface Mount SMD |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 315MHz | Package / Case 1204 (3210 Metric) |
Modulation or Protocol ASK, FSK | Supplier Device Package SMD |

