ATA5577M1330C-UFPW | |
|---|---|
DigiKey Part Number | ATA5577M1330C-UFPWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5577M1330C-UFPW |
Description | RFID TAG R/W 100-150KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 363b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.469" L x 0.224" W (11.90mm x 5.70mm) | |
Base Product Number |

