ATA5577M1330C-DDT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 24.998
Unit Price: 0,31808 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA5577M1330C-DDT

DigiKey Part Number
ATA5577M1330C-DDT-ND
Manufacturer
Manufacturer Product Number
ATA5577M1330C-DDT
Description
IC RFID TRANSP 100-150KHZ WAFER
Customer Reference
Detailed Description
RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785, ISO 15693 3.6V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
RFID Transponder
Frequency
100kHz ~ 150kHz
Standards
ISO 11784, ISO 11785, ISO 15693
Interface
-
Voltage - Supply
3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes