
ATA557001-DDW | |
|---|---|
DigiKey Part Number | ATA557001-DDW-ND |
Manufacturer | |
Manufacturer Product Number | ATA557001-DDW |
Description | IC RFID TRANSP 100-150KHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 Die |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 150kHz |
Manufacturer Microchip Technology | Standards ISO 11784, ISO 11785 |
Series | Operating Temperature -25°C ~ 105°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
Type RFID Transponder | Supplier Device Package Wafer |

