ATA556715-PAE | |
|---|---|
DigiKey Part Number | ATA556715-PAE-ND |
Manufacturer | |
Manufacturer Product Number | ATA556715-PAE |
Description | IC RFID TRANSP 100-150KHZ NOA3 |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 4.2V ~ 4.8V NOA3 Micromodule |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 150kHz |
Manufacturer Microchip Technology | Standards ISO 11784, ISO 11785 |
Series | Voltage - Supply 4.2V ~ 4.8V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case NOA3 Micromodule |

