

ATA556711-TASY | |
|---|---|
DigiKey Part Number | ATA556711-TASY-ND |
Manufacturer | |
Manufacturer Product Number | ATA556711-TASY |
Description | IC RFID TRANSP 100-150KHZ 8SO |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 4.2V ~ 4.8V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Standards ISO 11784, ISO 11785 |
Manufacturer Microchip Technology | Voltage - Supply 4.2V ~ 4.8V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 8-SO |
Frequency 100kHz ~ 150kHz |

