

ATA5505-P3QW | |
|---|---|
DigiKey Part Number | ATA5505-P3QWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5505-P3QW |
Description | IC RFID READER 125KHZ 38VQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 125kHz 2.7V ~ 5.5V 38-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5505-P3QW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-VQFN (5x7) |


