IC RF TxRx Only General ISM < 1GHz 915MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM < 1GHz 915MHz 48-VFQFN Exposed Pad

ATA5429-PLSW

DigiKey Part Number
ATA5429-PLSW-ND
Manufacturer
Manufacturer Product Number
ATA5429-PLSW
Description
IC RF TXRX ISM<1GHZ 48VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 915MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5429-PLSW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
Data Rate (Max)
20kBaud
Power - Output
10dBm
Sensitivity
-116.5dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
10.3mA ~ 10.5mA
Current - Transmitting
6.5mA ~ 17.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.