IC RF TxRx Only General ISM < 1GHz 345MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM < 1GHz 345MHz 48-VFQFN Exposed Pad

ATA5425-PLQW

DigiKey Part Number
ATA5425-PLQWTR-ND - Tape & Reel (TR)
ATA5425-PLQWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA5425-PLQW
Description
IC RF TXRX ISM<1GHZ 48VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 345MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5425-PLQW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
10dBm
Mfr
Sensitivity
-116.5dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Serial Interfaces
SPI
Part Status
Obsolete
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
10.3mA ~ 10.5mA
Type
TxRx Only
Current - Transmitting
6.5mA ~ 17.3mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
ASK, FSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
20kBaud
Supplier Device Package
48-VQFN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.933
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,25000 €6,25 €
105,41900 €54,19 €
255,12920 €128,23 €
1004,73120 €473,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,56062 €14.242,48 €
Manufacturers Standard Package
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,43750 €