

ATA5279C-PLQW 19 | |
|---|---|
DigiKey Part Number | ATA5279C-PLQW19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5279C-PLQW 19 |
Description | IC PASS ENTRY 125KHZ 48VQFN |
Customer Reference | |
Detailed Description | Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Passive Entry/Start | |
Frequency | 125kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 4.1V ~ 4.8V | |
Operating Temperature | -40°C ~ 145°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |

