Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad

ATA5279C-PLQW 19

DigiKey Part Number
ATA5279C-PLQW19-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5279C-PLQW 19
Description
IC PASS ENTRY 125KHZ 48VQFN
Customer Reference
Detailed Description
Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Passive Entry/Start
Frequency
125kHz
Standards
-
Interface
SPI
Voltage - Supply
4.1V ~ 4.8V
Operating Temperature
-40°C ~ 145°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.