

ATA5276M-PGQW 19 | |
|---|---|
DigiKey Part Number | ATA5276M-PGQW19-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5276M-PGQW 19 |
Description | IC TPMS 100-150KHZ 20QFN |
Customer Reference | |
Detailed Description | TPMS IC 100kHz ~ 150kHz 8V ~ 24V 20-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5276M-PGQW 19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | TPMS | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 8V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (5x5) |

