

ATA5021-TAPY | |
|---|---|
DigiKey Part Number | ATA5021-TAPY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5021-TAPY |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Category | Reset Active High |
Manufacturer Microchip Technology | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Watchdog Circuit | Supplier Device Package 8-SO |
Number of Voltages Monitored 1 | Base Product Number |
Output Open Drain or Open Collector |

