

ATA3742P3-TGQY | |
|---|---|
DigiKey Part Number | ATA3742P3-TGQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA3742P3-TGQY |
Description | RF RX ASK/FSK 310-440MHZ 20SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 310MHz ~ 440MHz -108dBm 10kBaud PCB, Surface Mount 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA3742P3-TGQY Models |
Category | Current - Receiving 7mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Frequency 310MHz ~ 440MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -108dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kBaud | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package 20-SOIC |
Applications RKE, TPM, Security Systems |

