
ATA2525S338C-DDW | |
|---|---|
DigiKey Part Number | 150-ATA2525S338C-DDW-ND |
Manufacturer | |
Manufacturer Product Number | ATA2525S338C-DDW |
Description | IC TRANSCEIVER 0/1 DIE |
Customer Reference | |
Detailed Description | 0/1 Receiver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

