Receiver 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receiver 8-TSSOP

ATA2525P338H-6AQY

DigiKey Part Number
ATA2525P338H-6AQYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA2525P338H-6AQY
Description
IC TRANSCEIVER 8TSSOP
Customer Reference
Detailed Description
Receiver 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.