

ATA2516-6AQY | |
|---|---|
DigiKey Part Number | ATA2516-6AQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA2516-6AQY |
Description | IC TRANSCEIVER 8TSSOP |
Customer Reference | |
Detailed Description | Receiver 8-TSSOP |
EDA/CAD Models | ATA2516-6AQY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

