

ATA2270-U2 | |
|---|---|
DigiKey Part Number | ATA2270-U2-ND |
Manufacturer | |
Manufacturer Product Number | ATA2270-U2 |
Description | DAUGHTER BOARD LF RFID READER |
Customer Reference | |
Detailed Description | ATA2270-EK2 - RFID (Reader/Writer) 125kHz, 134.2kHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 125kHz, 134.2kHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part ATA2270-EK2 |
Part Status Obsolete | RF Frequency 125kHz, 134.2kHz |
Type Read/Write | Function RFID (Reader/Writer) |

