AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)

AT97SC3205T-U3A1C10B

DigiKey Part Number
AT97SC3205T-U3A1C10B-ND
Manufacturer
Manufacturer Product Number
AT97SC3205T-U3A1C10B
Description
FF IND I2C TPM 4.4MM TSSOP UEK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Microchip Technology
Number of I/O
4
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Trusted Platform Module (TPM)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Core Processor
AVR
Supplier Device Package
28-TSSOP
Program Memory Type
EEPROM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,44000 €3,44 €
253,39440 €84,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €