

AT97SC3205T-U3A1C-20 | |
|---|---|
DigiKey Part Number | AT97SC3205T-U3A1C-20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-U3A1C-20 |
Description | FF IND I2C TPM 4.4MM TSSOP SEK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AT97SC3205T-U3A1C-20 Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Number of I/O 4 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Core Processor AVR | Supplier Device Package 28-TSSOP |
Program Memory Type EEPROM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,29829 € | 3.298,29 € |
| Unit Price without VAT: | 3,29829 € |
|---|---|
| Unit Price with VAT: | 3,92497 € |

