AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)

AT97SC3205T-U3A1C-10

DigiKey Part Number
AT97SC3205T-U3A1C-10TR-ND - Tape & Reel (TR)
AT97SC3205T-U3A1C-10CT-ND - Cut Tape (CT)
AT97SC3205T-U3A1C-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT97SC3205T-U3A1C-10
Description
FF IND I2C TPM 4.4MM TSSOP UEK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Microchip Technology
Number of I/O
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Trusted Platform Module (TPM)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Core Processor
AVR
Supplier Device Package
28-TSSOP
Program Memory Type
EEPROM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,18050 €3.180,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 €2,92 €
252,89120 €72,28 €
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
252,68560 €67,14 €
1002,58160 €258,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €