

AT97SC3205-X3A15-20 | |
|---|---|
DigiKey Part Number | AT97SC3205-X3A15-20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT97SC3205-X3A15-20 |
Description | IC CRYPTO TPM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Number of I/O 4 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Core Processor AVR | Supplier Device Package 28-TSSOP |
Program Memory Type EEPROM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,95795 € | 3.957,95 € |
| Unit Price without VAT: | 3,95795 € |
|---|---|
| Unit Price with VAT: | 4,70996 € |



