
AT97SC3205-H3M45-00 | |
|---|---|
DigiKey Part Number | AT97SC3205-H3M45-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT97SC3205-H3M45-00 |
Description | FF IND SPI TPM 4X4 32VQFN CEK - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 4 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,06031 € | 4.060,31 € |
| Unit Price without VAT: | 4,06031 € |
|---|---|
| Unit Price with VAT: | 4,83177 € |

