
AT97SC3205-G3M45-00 | |
|---|---|
DigiKey Part Number | AT97SC3205-G3M45-00TR-ND - Tape & Reel (TR) AT97SC3205-G3M45-00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT97SC3205-G3M45-00 |
Description | FF COM SPI TPM 4X4 32VQFN CEK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Number of I/O 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 32-VFQFN Exposed Pad |
Core Processor AVR | Supplier Device Package 32-VQFN (4x4) |
Program Memory Type EEPROM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 25 | 3,41840 € | 85,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,76006 € | 3.760,06 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |



