
AT97SC3205-G3M4200B | |
|---|---|
DigiKey Part Number | AT97SC3205-G3M4200B-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3205-G3M4200B |
Description | PRODSTD COM SPI TPM 4X4 32VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Number of I/O 4 |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 32-VFQFN Exposed Pad |
Core Processor AVR | Supplier Device Package 32-VQFN (4x4) |
Program Memory Type EEPROM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 4,16214 € | 2.039,45 € |
| Unit Price without VAT: | 4,16214 € |
|---|---|
| Unit Price with VAT: | 4,95295 € |



