

AT97SC3204T-X2MB-10 | |
|---|---|
DigiKey Part Number | AT97SC3204T-X2MB-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-X2MB-10 |
Description | IC CRYPTO TPM TWI 40QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Manufacturer Microchip Technology | Interface I2C |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Applications Trusted Platform Module (TPM) | Supplier Device Package 40-VQFN (6x6) |
Core Processor AVR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,48934 € | 4.489,34 € |
| Unit Price without VAT: | 4,48934 € |
|---|---|
| Unit Price with VAT: | 5,34231 € |

