AT97SC3204T-U1A80 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.000
Unit Price: 4,00000 €
Datasheet
AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.240", 6.10mm Width)

AT97SC3204T-U1A80

DigiKey Part Number
AT97SC3204T-U1A80-ND
Manufacturer
Manufacturer Product Number
AT97SC3204T-U1A80
Description
IC CRYPTO TPM TWI 28TSSOP
Customer Reference
Detailed Description
AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
EEPROM
Manufacturer
Microchip Technology
Interface
I2C
Series
Voltage - Supply
3.3V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.240", 6.10mm Width)
Applications
Trusted Platform Module (TPM)
Supplier Device Package
28-TSSOP
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT97SC3204T-U2A1B-10Microchip Technology1.000AT97SC3204T-U2A1B-10CT-ND4,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes