Direct


AT97SC3204T-U1A180 | |
|---|---|
DigiKey Part Number | AT97SC3204T-U1A180-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-U1A180 |
Description | IC CRYPTO TPM TWI 28TSSOP |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Manufacturer Microchip Technology | Interface I2C |
Series | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Trusted Platform Module (TPM) | Supplier Device Package 28-TSSOP |
Core Processor AVR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT97SC3204T-U2A1B-10 | Microchip Technology | 1.000 | AT97SC3204T-U2A1B-10CT-ND | 4,00000 € | Direct |


