

AT97SC3204-U2MA-20 | |
|---|---|
DigiKey Part Number | AT97SC3204-U2MA-20TR-ND - Tape & Reel (TR) AT97SC3204-U2MA-20CT-ND - Cut Tape (CT) AT97SC3204-U2MA-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3204-U2MA-20 |
Description | IC CRYPTO TPM LPC 40QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Manufacturer Microchip Technology | Interface LPC |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Applications Trusted Platform Module (TPM) | Supplier Device Package 40-VQFN (6x6) |
Core Processor AVR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,63412 € | 3.634,12 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

