Direct


AT97SC3204-U1M90 | |
|---|---|
DigiKey Part Number | AT97SC3204-U1M90-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3204-U1M90 |
Description | IC CRYPTO TPM LPC 40QFN |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Manufacturer Microchip Technology | Interface LPC |
Series | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Applications Trusted Platform Module (TPM) | Supplier Device Package 40-VQFN (6x6) |
Core Processor AVR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT97SC3204-U2MA-10 | Microchip Technology | 293 | 150-AT97SC3204-U2MA-10CT-ND | 3,82000 € | Direct |


