

AT94S10AL-25BQI | |
|---|---|
DigiKey Part Number | AT94S10AL-25BQI-ND |
Manufacturer | |
Manufacturer Product Number | AT94S10AL-25BQI |
Description | IC FPSLIC 10K GATE 144LQFP |
Customer Reference | |
Detailed Description | Field Programmable 8-Bit AVR 10K Gates 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | EEPROM Size 512K x 8 |
Manufacturer Microchip Technology | Data SRAM Bytes 4K ~ 16K |
Series | FPGA Core Cells 576 |
Packaging Tray | FPGA Gates 10K |
Part Status Obsolete | FPGA Registers 846 |
Core Type 8-Bit AVR | Voltage - Supply 3V ~ 3.6V |
Speed 25 MHz | Mounting Type Surface Mount |
Interface I2C, UART | Operating Temperature -40°C ~ 85°C |
Program SRAM Bytes 20K-32K | Package / Case 144-LQFP |
FPGA SRAM 4kb | Supplier Device Package 144-LQFP (20x20) |

