Field Programmable 8-Bit AVR 5K Gates 208-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Field Programmable 8-Bit AVR 5K Gates 208-PQFP (28x28)

AT94K05AL-25DQI

DigiKey Part Number
AT94K05AL-25DQI-ND
Manufacturer
Manufacturer Product Number
AT94K05AL-25DQI
Description
IC FPSLIC 5K GATE 25MHZ 208QFP
Customer Reference
Detailed Description
Field Programmable 8-Bit AVR 5K Gates 208-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Core Type
8-Bit AVR
Speed
25 MHz
Interface
I2C, UART
Program SRAM Bytes
4K-16K
FPGA SRAM
2kb
EEPROM Size
-
Data SRAM Bytes
4K ~ 16K
FPGA Core Cells
256
FPGA Gates
5K
FPGA Registers
436
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.