

AT94K05AL-25BQU | |
|---|---|
DigiKey Part Number | AT94K05AL-25BQU-ND |
Manufacturer | |
Manufacturer Product Number | AT94K05AL-25BQU |
Description | IC FPSLIC 5K GATE 25MHZ 144LQFP |
Customer Reference | |
Detailed Description | Field Programmable 8-Bit AVR 5K Gates 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT94K05AL-25BQU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | 8-Bit AVR | |
Speed | 25 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 4K-16K | |
FPGA SRAM | 2kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 256 | |
FPGA Gates | 5K | |
FPGA Registers | 436 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

