Field Programmable 8-Bit AVR 5K Gates 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Field Programmable 8-Bit AVR 5K Gates 144-LQFP (20x20)

AT94K05AL-25BQC

DigiKey Part Number
AT94K05AL-25BQC-ND
Manufacturer
Manufacturer Product Number
AT94K05AL-25BQC
Description
IC FPSLIC 5K GATE 25MHZ 144LQFP
Customer Reference
Detailed Description
Field Programmable 8-Bit AVR 5K Gates 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
AT94K05AL-25BQC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Core Type
8-Bit AVR
Speed
25 MHz
Interface
I2C, UART
Program SRAM Bytes
4K-16K
FPGA SRAM
2kb
EEPROM Size
-
Data SRAM Bytes
4K ~ 16K
FPGA Core Cells
256
FPGA Gates
5K
FPGA Registers
436
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.