AT93C86-10PI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,54091 €
Datasheet

Direct


Microchip Technology
In Stock: 756
Unit Price: 0,50000 €
Datasheet
EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-PDIP

AT93C86-10PI-2.7

DigiKey Part Number
AT93C86-10PI-2.7-ND
Manufacturer
Manufacturer Product Number
AT93C86-10PI-2.7
Description
IC EEPROM 16KBIT 3-WIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT93C86-10PI-2.7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
2K x 8, 1K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA86C-I/PMicrochip Technology093AA86C-I/P-ND0,54091 €Direct
AT93C86A-10PU-2.7Microchip Technology756AT93C86A-10PU-2.7-ND0,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes