Direct
Similar
Similar
Similar
Similar
Similar
Similar

AT93C66-10SI | |
|---|---|
DigiKey Part Number | AT93C66-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT93C66-10SI |
Description | IC EEPROM 4KBIT 3-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C66-10SI Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66C-I/SN | Microchip Technology | 1.296 | 93AA66C-I/SN-ND | 0,30000 € | Direct |
| 93AA66CT-I/SN | Microchip Technology | 2.961 | 93AA66CT-I/SNCT-ND | 0,32000 € | Similar |
| CAT93C66VI-G | onsemi | 117 | CAT93C66VI-GOS-ND | 0,40000 € | Similar |
| CAT93C66VI-GT3 | onsemi | 10.669 | CAT93C66VI-GT3OSCT-ND | 0,41000 € | Similar |
| M93C66-RMN3TP/K | STMicroelectronics | 15.072 | 497-14435-1-ND | 0,57000 € | Similar |




