AT93C56W-10SI-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 226
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 792
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.348
Unit Price: 0,21170 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.700
Unit Price: 0,22000 €
Datasheet
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC

AT93C56W-10SI-2.5

DigiKey Part Number
AT93C56W-10SI-2.5-ND
Manufacturer
Manufacturer Product Number
AT93C56W-10SI-2.5
Description
IC EEPROM 2KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C56W-10SI-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 8, 128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA56C-I/SNMicrochip Technology22693AA56C-I/SN-ND0,28000 €Direct
M93C56-RMN6TPSTMicroelectronics792497-8656-1-ND0,22000 €Similar
M93C56-WMN6PSTMicroelectronics10.348497-8592-5-ND0,21170 €Similar
M93C56-WMN6TPSTMicroelectronics14.700497-8658-1-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes