AT93C56-10SI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 226
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64133 €
Datasheet

Similar


Microchip Technology
In Stock: 92
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61516 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61516 €
Datasheet

Similar


Microchip Technology
In Stock: 596
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 696
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 712
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 24.267
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.300
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.548
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 907
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64133 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.348
Unit Price: 0,21000 €
Datasheet
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC

AT93C56-10SI-1.8

DigiKey Part Number
AT93C56-10SI-1.8-ND
Manufacturer
Manufacturer Product Number
AT93C56-10SI-1.8
Description
IC EEPROM 2KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C56-10SI-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 8, 128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA56C-I/SNMicrochip Technology22693AA56C-I/SN-ND0,28000 €Direct
93AA56-I/SNMicrochip Technology093AA56-I/SN-ND0,64133 €Similar
93AA56/SNMicrochip Technology9293AA56/SN-ND0,60000 €Similar
93AA56T-I/SNMicrochip Technology093AA56T-I/SN-ND0,61516 €Similar
93AA56T/SNMicrochip Technology093AA56T/SN-ND0,61516 €Similar
Obsolete
This product is no longer manufactured. View Substitutes