

AT91SAM7L-STK | |
|---|---|
DigiKey Part Number | AT91SAM7L-STK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7L-STK |
Description | AT91SAM7L EVAL BRD |
Customer Reference | |
Detailed Description | AT91SAM7L SAM7L ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | AT91SAM7L | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


