


AT91SAM9X35-CU-999 | |
|---|---|
DigiKey Part Number | AT91SAM9X35-CU-999TR-ND - Tape & Reel (TR) AT91SAM9X35-CU-999CT-ND - Cut Tape (CT) AT91SAM9X35-CU-999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM9X35-CU-999 |
Description | IC MPU SAM9X 400MHZ 217LFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9X35-CU-999 Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps |
Series | USB USB 2.0 (3) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.8V, 2.5V, 3.0V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 217-LFBGA |
Speed 400MHz | Supplier Device Package 217-LFBGA (15x15) |
RAM Controllers LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | Additional Interfaces CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 25 | 9,32080 € | 233,02 € |
| 100 | 8,45560 € | 845,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,97404 € | 4.987,02 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

