

AT91SAM9RL64-CU | |
|---|---|
DigiKey Part Number | AT91SAM9RL64-CU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9RL64-CU |
Description | IC MCU 16/32BIT 32KB ROM 217BGA |
Customer Reference | |
Detailed Description | ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 217-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9RL64-CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM926EJ-S | |
Core Size | 16/32-Bit | |
Speed | 240MHz | |
Connectivity | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | AC'97, LCD, POR, PWM, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 72K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 217-LFBGA (15x15) | |
Package / Case | 217-LFBGA | |
Base Product Number |

