

AT91SAM9N12-EK | |
|---|---|
DigiKey Part Number | AT91SAM9N12-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9N12-EK |
Description | AT91SAM9N12 EVAL BRD |
Customer Reference | |
Detailed Description | AT91SAM9N12 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part AT91SAM9N12 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |

