


AT91SAM9M11B-CU | |
|---|---|
DigiKey Part Number | AT91SAM9M11B-CU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9M11B-CU |
Description | IC MPU SAM9M 400MHZ 324TFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9M 1 Core, 32-Bit 400MHz 324-TFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9M11B-CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPSDR, DDR2, SDR, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen, Video Decoder | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 324-TFBGA | |
Supplier Device Package | 324-TFBGA (15x15) | |
Additional Interfaces | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 15,04333 € | 1.895,46 € |
| Unit Price without VAT: | 15,04333 € |
|---|---|
| Unit Price with VAT: | 17,90156 € |

