

AT91SAM9G46B-CU | |
|---|---|
DigiKey Part Number | AT91SAM9G46B-CU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9G46B-CU |
Description | IC MPU SAM9G 400MHZ 324TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 324-TFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9G46B-CU Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 324-TFBGA |
Speed 400MHz | Supplier Device Package 324-TFBGA (15x15) |
RAM Controllers LPDDR, LPSDR, DDR2, SDR, SRAM | Additional Interfaces AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| 25 | 13,98920 € | 349,73 € |
| 100 | 12,67210 € | 1.267,21 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,30220 € |

