

AT91SAM9G15-CU-999 | |
|---|---|
DigiKey Part Number | AT91SAM9G15-CU-999TR-ND - Tape & Reel (TR) AT91SAM9G15-CU-999CT-ND - Cut Tape (CT) AT91SAM9G15-CU-999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM9G15-CU-999 |
Description | IC MPU SAM9G 400MHZ 217LFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9G15-CU-999 Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | USB USB 2.0 (3) |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor ARM926EJ-S | Package / Case 217-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 217-LFBGA (15x15) |
Speed 400MHz | Additional Interfaces EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |
RAM Controllers LPDDR, LPSDR, DDR2, SDR, SRAM | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 25 | 7,95520 € | 198,88 € |
| 100 | 7,19870 € | 719,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,49442 € | 4.247,21 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

