ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)

AT91SAM9CN12B-CU

DigiKey Part Number
AT91SAM9CN12B-CU-ND
Manufacturer
Manufacturer Product Number
AT91SAM9CN12B-CU
Description
IC MPU SAM9CN 400MHZ 217LFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9CN12B-CU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, LPDDR2, DDR2, SDR, SRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD, Touchscreen
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
217-LFBGA
Supplier Device Package
217-LFBGA (15x15)
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1266,82452 €859,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82452 €
Unit Price with VAT:8,12118 €