ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Microchip Ethernet of Everything | Digi-Key Daily

AT91SAM9CN12-CUR

DigiKey Part Number
AT91SAM9CN12-CURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT91SAM9CN12-CUR
Description
IC MPU SAM9CN 400MHZ 217LFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9CN12-CUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, Touchscreen
Manufacturer
Microchip Technology
USB
USB 2.0 (2)
Series
Voltage - I/O
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
ARM926EJ-S
Package / Case
217-LFBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
217-LFBGA (15x15)
Speed
400MHz
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
RAM Controllers
LPDDR, LPDDR2, DDR2, SDR, SRAM
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types