ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 190MHz 217-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 190MHz 217-LFBGA (15x15)

AT91SAM9261B-CU-999

DigiKey Part Number
AT91SAM9261B-CU-999TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT91SAM9261B-CU-999
Description
IC MPU AT91SAM 190MHZ 217LFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 190MHz 217-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9261B-CU-999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
190MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
3.0V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
217-LFBGA
Supplier Device Package
217-LFBGA (15x15)
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types