Direct


AT91SAM7SE32-CU-999 | |
|---|---|
DigiKey Part Number | AT91SAM7SE32-CU-999TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91SAM7SE32-CU-999 |
Description | IC MCU 16/32BIT 32KB FLSH 144BGA |
Customer Reference | |
Detailed Description | ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 32KB (32K x 8) FLASH 144-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7SE32-CU-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 55MHz | |
Connectivity | EBI/EMI, I2C, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-BGA (13x13) | |
Package / Case | 144-LFBGA | |
Base Product Number |


