

AT91SAM7SE256B-AUR | |
|---|---|
DigiKey Part Number | AT91SAM7SE256B-AURTR-ND - Tape & Reel (TR) AT91SAM7SE256B-AURCT-ND - Cut Tape (CT) AT91SAM7SE256B-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM7SE256B-AUR |
Description | IC MCU 16/32B 256KB FLSH 128LQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7SE256B-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 55MHz | Supplier Device Package 128-LQFP (20x14) |
Connectivity EBI/EMI, I2C, SPI, SSC, UART/USART, USB | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 25 | 11,39120 € | 284,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,70592 € | 7.279,44 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

